EEA36DRMD

Heilind Number:SULEEA36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEEA36DRMD

Detailed Description

Introducing the EEA36DRMD, a high-performance board to board PCB connector designed for reliability in demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 72 positions, this connector offers secure and efficient connectivity. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with matte tin plating, ensuring excellent conductivity and longevity. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a voltage rating of 750 VAC and amperage of 3A, this connector is perfect for power and signal transmission. The straight orientation and loop bellow contact type further enhance its performance. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EEA36DRMD for seamless and reliable board to board connections.