EEA36DRMH

Heilind Number:SULEEA36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEEA36DRMH

Detailed Description

Introducing the EEA36DRMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 750VAC, this connector is ideal for high-power applications. Featuring two rows of 72 female contacts, it offers ample connectivity options while ensuring secure mating. The termination method of wire wrap and contact material of phosphor bronze with matte tin plating guarantee excellent conductivity and durability. With a pitch of 3.18mm and a straight orientation, it allows for easy PCB assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether for aerospace, defense, or industrial applications, the EEA36DRMH is the perfect choice for high-reliability connectivity solutions.