EEA36DRMN

Heilind Number:SULEEA36DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DRMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA36DRMN

Detailed Description

Introducing the EEA36DRMN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This female connector features two rows with a total of 72 positions, allowing for versatile applications. Its durable construction, with phosphor bronze contacts and matte tin plating, ensures optimal conductivity and longevity, even in harsh environments. The contact type of Loop Bellow and wire wrap termination method offer secure and stable connections. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for various industrial and commercial settings. The EEA36DRMN's compact design, with a connector height of .61 inches and a width of .37 inches, makes it easy to integrate into circuit boards. Whether for telecommunications, aerospace, or automotive applications, this connector is a reliable choice for high-speed data transfer and power delivery. Upgrade your connectivity solutions with the EEA36DRMN.