EEA36DRSH

Heilind Number:SULEEA36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA36DRSH

Detailed Description

Introducing the EEA36DRSH, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with matte tin plating, it offers excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation, loop bellow contact type, and .125-inch pitch provide precise and stable connections. With a compact design measuring .61 inches in height and 9.4 mm in width, the EEA36DRSH is ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial applications, this connector delivers exceptional performance and durability. Upgrade your connectivity solutions with the EEA36DRSH.