EEA36DRSN

Heilind Number:SULEEA36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEEA36DRSN

Detailed Description

Introducing the EEA36DRSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. Featuring a 2-row configuration and a 3A amperage rating, it offers ample connectivity options for various applications. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-power applications. The straight orientation and loop bellow contact type provide secure and stable connections. Operating temperature range of -65 to 125°C ensures reliable performance even in extreme conditions. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EEA36DRSN connector delivers unparalleled quality and performance.