EEA36DTAD

Heilind Number:SULEEA36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEEA36DTAD

Detailed Description

The EEA36DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows of 72 positions each, it provides ample connectivity options. The Clearance Hole mount type and Thru Hole termination method ensure secure installation on the PCB. The Matte Tin contact plating guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With its high-performance capabilities and durable construction, the EEA36DTAD is the perfect choice for mission-critical systems.