EEA36DTAH

Heilind Number:SULEEA36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEEA36DTAH

Detailed Description

Introducing the EEA36DTAH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector is built to withstand harsh conditions with an operating temperature range of -65 to 125°C. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various applications. With a pitch of 3.18mm and 72 positions, it offers efficient connectivity, while the loop bellow contact type ensures secure contact. The matte tin contact plating and termination provide excellent conductivity, with a voltage rating of 750VAC and an amperage of 3A. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connection needs. Trust in the EEA36DTAH for high reliability and performance in critical electronic systems.