EEA36DTAN

Heilind Number:SULEEA36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DTAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA36DTAN

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EEA36DTAN, is designed for high-performance applications requiring reliable power transmission. With a current rating of 3A and a voltage resistance of 750VAC, it ensures efficient power delivery. The connector features two rows of 72 female contacts, made of durable phosphor bronze with matte tin plating for enhanced conductivity. Its loop bellow contact type and right-angle orientation offer secure and space-saving connections. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. The termination method is through-hole, with a tail length of 2.54mm, allowing for easy and secure mounting. Perfect for demanding industrial and electronic applications, this connector guarantees long-lasting performance.