EEA36DTAS

Heilind Number:SULEEA36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA36DTAS

Detailed Description

Introducing the EEA36DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage tolerance of 750VAC. With two rows of 72 positions each, it offers ample connectivity options in a compact form factor. The side hole mount and thru-hole termination method make installation easy and secure. The contact material, phosphor bronze, with matte tin plating, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for use in extreme environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the EEA36DTAS is a perfect choice for space-constrained PCB designs. Trust in its performance and durability for your next project.