EEA36DTKD

Heilind Number:SULEEA36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DTKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA36DTKD

Detailed Description

Introducing the EEA36DTKD Board to Board PCB Connector, a high-performance solution ideal for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The two-row design with 72 positions allows for versatile connectivity options. Termination through clearance holes and matte tin plating guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is space-efficient. Whether used in aerospace, automotive, or industrial applications, the EEA36DTKD connector delivers exceptional performance. Trust in its quality and durability for your connectivity needs.