EEA36DTKH

Heilind Number:SULEEA36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA36DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA36DTKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA36DTKH

Detailed Description

Introducing the EEA36DTKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a sleek and compact design, this connector features two rows of female terminals crafted from durable PBT and phosphor bronze materials, ensuring reliable power and signal transmission. Operating at an amperage of 3A and a voltage of 750VAC, it is ideal for demanding applications. The contact plating of matte tin guarantees efficient conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With a pitch of 3.18mm, 72 positions, and a straight orientation, it offers seamless integration on PCBs. The connector's loop bellow contact type and robust construction withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring at a height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising performance. Perfect for aerospace, defense, and industrial use, the EEA36DTKH ensures optimal connectivity in mission-critical systems.