| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA36DTKN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEEA36DTKN |
EEA36DTKN
| Heilind Number: | SULEEA36DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA36DTKN |
| ECAD Model: |
Specifications
Detailed Description
SKU EEA36DTKN features a female PCB connector designed for high-performance applications. With a contact rating of 3A at 750VAC, this connector ensures reliable power transmission. Its 2-row, 72-position configuration offers ample connectivity options, while the loop bellow contact type guarantees secure and stable connections. Made of durable PBT and Phosphor Bronze with matte tin plating, it ensures long-lasting performance even in harsh environments, operating flawlessly in temperatures ranging from -65 to 125 °C. With a compact design measuring 9.4mm in width and 15.49mm in height, it's ideal for space-constrained PCB layouts. Suitable for board-to-board and card edge connections, this connector is a reliable choice for various electronic applications.

