EEA40DRMD

Heilind Number:SULEEA40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEEA40DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA40DRMD. This high-performance connector features a durable construction with a current rating of 3 A, making it ideal for demanding applications. With a gender of Female and two rows of contacts, it offers reliable connectivity. The mount type of Clearance Hole and termination method of Wire Wrap ensure easy installation. The contact material is Phosphor Bronze with Matte Tin plating, providing excellent conductivity. With a pitch of 3.18 mm, voltage rating of 750 VAC, and contact type of Loop Bellow, it meets stringent industry standards. Its straight orientation, 80 positions, and tail length of 14.22 mm offer versatility in PCB design. Operating temperature range of -65 to 125 °C ensures reliable performance in harsh environments. With a compact connector height of 15.49 mm and width of 9.4 mm, it saves space on the PCB. Suitable for a wide range of applications, this connector is a must-have for any electronics project.