EEA40DRMH

Heilind Number:SULEEA40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEEA40DRMH

Detailed Description

Introducing the EEA40DRMH, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers a current rating of 3A and a maximum voltage of 750VAC, making it suitable for a wide range of applications. With two rows of 80 positions, it provides ample connectivity options. The contact material of Phosphor Bronze with Matte Tin plating ensures optimal signal transmission. The termination method of Wire Wrap and clearance hole mount type simplifies installation. Its straight orientation and loop bellow contact type further enhance usability. Operating in a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust the EEA40DRMH for secure and efficient board-to-board connections in your electronic designs.