EEA40DRMN

Heilind Number:SULEEA40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA40DRMN

Detailed Description

The EEA40DRMN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers exceptional conductivity and longevity. With a current rating of 3A and a voltage tolerance of 750 VAC, it ensures stable and efficient operation. The female connector has two rows with a total of 80 positions, allowing for versatile connectivity. Utilizing wire wrap termination method and loop bellow contact type, it guarantees secure and precise connections. With a pitch of 3.18mm, tail length of 14.22mm, and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector, with matte tin contact plating and termination, provides excellent corrosion resistance. Its straight orientation and compact dimensions make it easy to integrate into PCB designs. Ideal for use in aerospace, defense, and industrial applications, the EEA40DRMN is a reliable solution for high-reliability connectivity needs.