EEA40DRSD

Heilind Number:SULEEA40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DRSD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA40DRSD

Detailed Description

Introducing the EEA40DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Its female gender, dual-row design, and loop bellow contact type ensure secure mating and optimal signal transmission. Rated for 3A and 750VAC, it meets stringent electrical requirements. The thru-hole termination method and matte tin plating guarantee easy installation and long-term durability. With a pitch of 3.18mm and 80 positions, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Compact yet robust, it boasts a connector height of 15.49mm and a width of 9.4mm, making it suitable for space-constrained applications. In compliance with RoHS and REACH standards, it is environmentally friendly. Trust the EEA40DRSD for seamless board-to-board connections in even the harshest conditions.