EEA40DRSH

Heilind Number:SULEEA40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA40DRSH

Detailed Description

The EEA40DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it offers robust power transmission capabilities. This female connector has two rows with a pitch of 3.18mm, accommodating 80 positions for versatile connectivity options. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and corrosion resistance. Its clearance hole mount type and straight orientation make installation easy and efficient. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The EEA40DRSH is the ideal choice for high-reliability connections in aerospace, defense, and other critical industries.