EEA40DRSN

Heilind Number:SULEEA40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEEA40DRSN

Detailed Description

Introducing the EEA40DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with a matte tin finish, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the most stringent safety standards. The contact type, loop bellow, and termination method, thru-hole, guarantee secure and stable connections. With 80 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating flawlessly at temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained PCB layouts. Trust the EEA40DRSN for unparalleled performance and durability in your electronic systems.