EEA40DTAH

Heilind Number:SULEEA40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA40DTAH

Detailed Description

Introducing the EEA40DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and right-angle orientation, this connector features two rows of 80 loop bellow contacts made of durable phosphor bronze with matte tin plating, ensuring reliable signal transmission. Operating at amperages up to 3A and voltages reaching 750VAC, it is suitable for a wide range of power and data connectivity needs. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a pitch of 3.18mm, tail length of 2.54mm, and compact dimensions of 9.4mm width and 15.49mm height, this connector offers efficient space utilization. Tested for performance in extreme temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. Ideal for aerospace, defense, and industrial applications, the EEA40DTAH is a dependable solution for your connectivity requirements.