EEA40DTAN

Heilind Number:SULEEA40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA40DTAN

Detailed Description

The EEA40DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable connectivity even in harsh environments. Its 80 female contact positions, arranged in two rows with a pitch of 3.18mm, allow for efficient signal transmission. The contact plating of Matte Tin provides excellent conductivity, while the loop bellow contact type and right-angle orientation enhance versatility in board layout. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 750 VAC, this connector is suitable for a wide range of industrial and commercial uses. The termination method of thru-hole soldering and a tail length of 2.54mm facilitate easy installation. Meeting stringent quality standards, the EEA40DTAN is a reliable choice for your connectivity needs.