EEA40DTAS

Heilind Number:SULEEA40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEEA40DTAS

Detailed Description

Introducing EEA40DTAS, a high-performance Board To Board PCB Connector tailored for demanding applications. Crafted from durable PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3 A and a voltage capacity of 750 VAC. Featuring a Female gender, it offers a secure fit with two rows and Right Angle orientation, perfect for compact designs. The Thru Hole termination method and Matte Tin plating guarantee excellent conductivity in any environment, while the Loop Bellow contact type enhances signal integrity. With 80 positions and a pitch of 3.18 mm, precise connectivity is assured. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to last. Its compact form factor, measuring just .61 inches in height and 9.4 mm in width, makes it ideal for space-constrained setups. Trust in the EEA40DTAS for seamless and durable board-to-board connections in your electronic designs.