EEA40DTBS

Heilind Number:SULEEA40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA40DTBS

Detailed Description

Introducing the EEA40DTBS, an essential component for high-performance electronic systems. Designed for durability and reliability, this female connector features PBT and Phosphor Bronze construction, ensuring efficient power transmission. With a 3A amperage rating and 750VAC voltage capability, it meets the demands of modern applications. The contact material is Matte Tin plated Phosphor Bronze, offering excellent conductivity. Its loop bellow contact type and right-angle orientation make it ideal for space-saving installations. With 80 positions and side hole mount type, it provides ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on the board. Whether for industrial, aerospace, or telecommunications use, this connector is a reliable choice for seamless signal transmission.