EEA40DTKD

Heilind Number:SULEEA40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA40DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA40DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEEA40DTKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a low amperage rating of 3A and a high voltage capacity of 750VAC, making it ideal for power and signal transmission in electronic devices. This female connector boasts a compact design with two rows of 80 positions, ensuring efficient connectivity on PCBs. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The contact material of phosphor bronze and matte tin plating guarantee reliable conductivity and durability, even in harsh operating conditions ranging from -65 to 125°C. The loop bellow contact type and straight orientation further enhance signal integrity. Measuring at just 15.49mm in height and 9.4mm in width, this connector is suitable for space-constrained applications. Trust in the EEA40DTKD for secure and high-performance board-to-board connections in industrial and commercial settings.