EEA43DRMD

Heilind Number:SULEEA43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEEA43DRMD

Detailed Description

Introducing the EEA43DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 750VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2 rows of 86 positions, and wire wrap termination method offer versatile connectivity options. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and corrosion resistance. Its straight orientation, loop bellow contact type, and clearance hole mount type make for easy and secure installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the EEA43DRMD for your critical connectivity needs in aerospace, defense, and industrial applications.