EEA43DRMH

Heilind Number:SULEEA43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA43DRMH

Detailed Description

Introducing the EEA43DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of wire wrap guarantees secure connections, while the contact material of phosphor bronze with matte tin plating ensures excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power applications. The loop bellow contact type and straight orientation provide flexibility in design. With 86 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Classified under Hi-Rel connectors, the EEA43DRMH is a dependable choice for aerospace, defense, and industrial systems.