EEA43DRMN

Heilind Number:SULEEA43DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DRMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA43DRMN

Detailed Description

Introducing the EEA43DRMN, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding electronic applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable connectivity even in high-power environments. Featuring two rows with a total of 86 positions, it offers ample capacity for complex circuitry. The loop bellow contact type, made of durable phosphor bronze with matte tin plating, guarantees excellent signal integrity and corrosion resistance. Designed for easy installation with wire wrap termination, the EEA43DRMN is suitable for a wide range of industrial and commercial applications. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the EEA43DRMN for high-reliability connections in your critical electronic systems.