EEA43DRSH

Heilind Number:SULEEA43DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DRSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA43DRSH

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Board-to-Board PCB Connector, EEA43DRSH. Designed for high-performance applications, this connector features two rows with a 3.18mm pitch, accommodating 86 positions for seamless connectivity. With a clearance hole mount type and thru-hole termination method, installation is quick and efficient. Constructed with phosphor bronze contacts and matte tin plating, it ensures reliable signal transmission with a voltage rating of 750VAC. The straight orientation and loop bellow contact type provide a secure and stable connection, while the -65 to 125°C operating temperature range guarantees durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for a wide range of applications in the aerospace, defense, and industrial sectors. Trust in the EEA43DRSH for your connectivity needs.