EEA43DTAD

Heilind Number:SULEEA43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DTAD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA43DTAD

Detailed Description

Introducing our PBT & Phosphor Bronze 3 A female connector with two rows, perfect for high-performance board-to-board or card edge connections. Featuring a clearance hole mount type and thru-hole termination method, this connector ensures secure and reliable connectivity. Constructed with durable phosphor bronze contacts plated with matte tin, it offers excellent conductivity and corrosion resistance. With a pitch of 3.18 mm and a voltage rating of 750 VAC, it is suitable for a wide range of applications. The loop bellow contact type and right-angle orientation make it easy to install in tight spaces. With 86 positions and a tail length of 2.54 mm, it provides ample connectivity options. Operating at temperatures ranging from -65 to 125 °C, it is highly reliable in harsh environments. This connector, with a height of .61 in and a width of 9.4 mm, is compact yet efficient. Ideal for demanding industrial or commercial settings, it is a must-have component for your connectivity needs.