EEA43DTAH

Heilind Number:SULEEA43DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DTAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA43DTAH

Detailed Description

Introducing the EEA43DTAH, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in demanding applications. This female connector, featuring two rows of 86 positions, offers unparalleled reliability with a contact material of phosphor bronze and matte tin plating. Its loop bellow contact type ensures secure mating, while the right-angle orientation and clearance hole mount type provide versatile installation options. With a pitch of 3.18mm and voltage rating of 750VAC, this connector is suitable for high-power transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The tail length of 2.54mm and compact dimensions make it perfect for space-constrained PCB layouts. Trust in the EEA43DTAH for efficient and durable interconnection solutions.