EEA43DTAS

Heilind Number:SULEEA43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEEA43DTAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA43DTAS. This female connector features two rows, side hole mount type, and thru hole termination method, ensuring secure and reliable connections. With an amperage of 3A and voltage rating of 750 VAC, it is suitable for various high-power applications. The contact material is phosphor bronze with matte tin plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation provide efficient signal transmission in tight spaces. With 86 positions and a tail length of 2.54mm, this connector is versatile for use in complex PCB designs. Operating in a wide temperature range from -65°C to 125°C, it is highly durable. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for demanding environments, this connector is a reliable choice for your next project.