EEA43DTKD

Heilind Number:SULEEA43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEEA43DTKD

Detailed Description

Introducing the EEA43DTKD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with a combination of PBT and phosphor bronze materials, this connector ensures robust durability and reliable signal transmission. Featuring a dual-row configuration with 86 female contact positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. The loop bellow contact type and matte tin plating guarantee low contact resistance and enhanced conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environmental conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, the EEA43DTKD is perfect for space-constrained PCB layouts. Trust in this connector for seamless and efficient board-to-board connections in your designs.