EEA43DTKH

Heilind Number:SULEEA43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA43DTKH

Detailed Description

Introducing the EEA43DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. The female gender, loop bellow contact type, and straight orientation make it easy to use in various setups. With 86 positions and a pitch of 3.18mm, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Matte tin plating on contacts and terminations ensures excellent conductivity. With a compact size and a connector height of 15.49mm, it is ideal for space-constrained applications. Trust the EEA43DTKH for high-reliability board-to-board connections in aerospace, defense, and industrial systems.