EEA43DTKN

Heilind Number:SULEEA43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA43DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA43DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEEA43DTKN

Detailed Description

Introducing the PBT & Phosphor Bronze .00 ( EEA43DTKN), a high-performance female connector designed for reliable board-to-board and card edge connections. With a current rating of 3A and a voltage capacity of 750VAC, this connector is perfect for demanding applications. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The termination method of Thru Hole ensures secure and stable attachment. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and durability. With a pitch of 3.18mm (.125 in) and a straight orientation, it allows for easy and precise installations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37 in), makes it space-efficient. Ideal for industrial and electronic applications, the EEA43DTKN connector is a reliable choice for your connectivity needs.