EEA44DRMD

Heilind Number:SULEEA44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA44DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA44DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEEA44DRMD

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EEA44DRMD. This high-performance connector features a durable construction with a clearance hole mount type and wire wrap termination method, ensuring secure and reliable connections. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female gender connector with two rows and 88 positions offers ample connectivity options. Its loop bellow contact type and matte tin plating guarantee optimal signal transmission. Designed for harsh environments, this connector has an operating temperature range of -65 to 125°C. With a compact form factor and a connector height of only 15.49mm, it is ideal for space-constrained PCB layouts. Trust in the quality and performance of our EEA44DRMD connector for all your connectivity needs.