EEA44DRMH

Heilind Number:SULEEA44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA44DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA44DRMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA44DRMH

Detailed Description

Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, SKU EEA44DRMH. Designed for high-performance applications, this connector features a durable construction with a matte tin contact plating for reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The two-row, straight orientation with a clearance hole mount type and wire wrap termination method offers easy installation. With 88 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust in the EEA44DRMH for secure and durable board-to-board connections in your electronic designs.