EEA44DRMN

Heilind Number:SULEEA44DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA44DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA44DRMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA44DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA44DRMN. This high-performance connector features a female gender with two rows and no mounting requirement, ideal for efficient wire wrap termination. Crafted with durable phosphor bronze contacts plated with matte tin, it ensures reliable conductivity. With a 3.18mm pitch and 88 positions, it offers versatile connectivity in various applications. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it guarantees performance in demanding environments. The straight orientation and loop bellow contact type facilitate secure connections. With a compact design measuring 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the EEA44DRMN for robust and dependable board-to-board connections in your projects.