| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA44DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA44DRSD |
EEA44DRSD
| Heilind Number: | SULEEA44DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA44DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEA44DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 88 female contacts made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and tail length of 4.83mm provide optimal connectivity. Perfect for aerospace, military, and industrial systems, the EEA44DRSD is a top choice for high-reliability applications.

