EEA44DRSH

Heilind Number:SULEEA44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA44DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA44DRSH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA44DRSH

Detailed Description

Introducing the EEA44DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 88 positions, it offers ample connectivity options. The termination method is through-hole with a tail length of 4.83 mm, providing secure attachment to the PCB. Constructed with durable phosphor bronze contacts and matte tin plating, it guarantees long-term performance even in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial applications. With a compact size of 9.4 mm in width and 15.49 mm in height, it saves valuable PCB space. Trust the EEA44DRSH for efficient and reliable board-to-board connections in your designs.