EEA44DRSN

Heilind Number:SULEEA44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA44DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA44DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEEA44DRSN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA44DRSN. Designed for high-performance applications, this female connector features two rows with a 3.18mm pitch, accommodating 88 positions for seamless connectivity. Constructed with durable phosphor bronze contacts plated with matte tin, it ensures reliable signal transmission with an amperage rating of 3A and voltage rating of 750VAC. With a straight orientation and loop bellow contact type, it guarantees a secure fit. The termination method is through-hole, with a tail length of 4.83mm, and operating temperature range of -65 to 125°C. Measuring at .61in in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnection needs. Perfect for demanding environments, this connector is ideal for aerospace, defense, and industrial applications, meeting the highest standards of quality and performance. Elevate your connectivity with the EEA44DRSN.