EEA44DTAD

Heilind Number:SULEEA44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA44DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA44DTAD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA44DTAD

Detailed Description

Introducing the EEA44DTAD, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic devices. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. Featuring a 2-row, right-angle orientation with 88 positions, it offers ample connectivity options. The contact material is phosphor bronze with matte tin plating, guaranteeing efficient signal transfer. Operating at a temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for a wide range of applications. The termination method is through-hole with a tail length of 2.54mm, making it easy to install on PCBs. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in demanding environments, the EEA44DTAD is a top choice for engineers and designers seeking high-reliability connectors.