| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA44DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA44DTAH |
EEA44DTAH
| Heilind Number: | SULEEA44DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA44DTAH |
| ECAD Model: |
Specifications
Detailed Description
The EEA44DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, it offers reliable connectivity in compact spaces. Featuring a contact material of phosphor bronze and matte tin plating, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it easy to install and use. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. Its operating temperature range of -65 to 125 °C ensures reliable performance even in harsh environments. Perfect for use in aerospace, defense, and industrial applications, the EEA44DTAH is a dependable solution for your connectivity needs.

