| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA44DTAN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEEA44DTAN |
EEA44DTAN
| Heilind Number: | SULEEA44DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA44DTAN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PBT and phosphor bronze, SKU EEA44DTAN is a high-performance female connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The two rows of contacts, totaling 88 positions, allow for efficient connectivity on printed circuit boards. Utilizing a thru-hole termination method and matte tin plating, it offers secure and lasting connections. The loop bellow contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for a wide range of applications in the electronics industry.

