EEA44DTAS

Heilind Number:SULEEA44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA44DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA44DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEEA44DTAS

Detailed Description

Introducing the EEA44DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows for efficient connectivity, this connector boasts a durable construction with PBT and phosphor bronze materials. With a maximum amperage of 3A and voltage rating of 750VAC, it ensures reliable power transmission. The contact material, matte tin-plated phosphor bronze, guarantees excellent conductivity. Its side hole mount and through-hole termination method offer easy installation. With a right-angle orientation and loop bellow contact type, it provides secure and stable connections. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 88 positions and a compact design measuring 9.4mm in width and 15.49mm in height, it offers high-density connectivity. Trust the EEA44DTAS for robust and efficient board-to-board connections in your electronic devices.