EEA44DTKD

Heilind Number:SULEEA44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA44DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA44DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEEA44DTKD

Detailed Description

Introducing the EEA44DTKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a total of 88 positions, allowing for efficient data transmission. With a pitch of 3.18mm (.125 inches) and a voltage rating of 750 VAC, it ensures reliable power delivery. The contact material, made of phosphor bronze with matte tin plating, guarantees excellent conductivity and durability. Its clearance hole mount type and through-hole termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, the connector is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm (.19 inches) and a compact connector height and width of 15.49mm (.61 inches) and 9.4mm (.37 inches) respectively, it offers a space-saving solution without compromising performance. Trust in the EEA44DTKD for your PCB connection needs.