EEA44DTKH

Heilind Number:SULEEA44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA44DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA44DTKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA44DTKH

Detailed Description

The EEA44DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is suitable for use in aerospace, military, and industrial environments. Featuring a 2-row configuration and 88 positions, it offers ample connectivity options. The termination method is thru-hole, ensuring secure and reliable connections. Made with durable materials including PBT and phosphor bronze with matte tin plating, this connector guarantees long-term performance even in harsh conditions. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it meets the requirements of high-power and extreme temperature environments. The contact type, loop bellow, further enhances its durability and signal integrity. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The connector's 3.18mm pitch and 3A amperage make it suitable for various power and signal transmission applications. Trusted for its quality and performance, the EEA44DTKH is an essential component for mission-critical systems.