| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEA44DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEA44DTKN |
EEA44DTKN
| Heilind Number: | SULEEA44DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEA44DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze .00 Female Board To Board PCB Connector, EEA44DTKN. With a sturdy construction and high-performance capabilities, this connector features a 3 A amperage and 750 VAC voltage for reliable power transmission. Boasting two rows and 88 positions, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating ensures secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its straight orientation and loop bellow contact type make installation easy. Measuring .61 inches in height and 9.4 mm in width, it's compact yet efficient. Ideal for applications in telecommunications, industrial machinery, and more, the EEA44DTKN guarantees seamless connectivity in any setting.

