EEA49DRMD

Heilind Number:SULEEA49DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEEA49DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEA49DRMD. Designed for high-performance applications, this connector features a rugged construction with a voltage rating of 750 VAC, ensuring reliable power transmission. The female gender connector with 2 rows of 98 positions offers versatile connectivity options. With a termination method of wire wrap and contact material of phosphor bronze, it guarantees secure and durable connections. The straight orientation and clearance hole mount type make installation effortless. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The matte tin contact plating provides excellent conductivity while the loop bellow contact type ensures optimal signal integrity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Trust in the EEA49DRMD for high-quality, high-reliability performance.