EEA49DRMN

Heilind Number:SULEEA49DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DRMN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA49DRMN

Detailed Description

Introducing the EEA49DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a pitch of 3.18mm and a contact type of Loop Bellow, it offers precise and secure mating. The 98 positions, 2-row configuration allows for versatile connectivity options. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The termination method of wire wrap and termination plating of Matte Tin guarantee efficient installation and long-term performance. Measuring at 9.4mm in width and 15.49mm in height, the connector is compact yet sturdy. Whether in telecommunications, aerospace, or automotive applications, the EEA49DRMN is the ideal choice for high-reliability connectivity solutions.