EEA49DRSD

Heilind Number:SULEEA49DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DRSD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA49DRSD

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EEA49DRSD, is a high-performance female connector designed for reliable electrical connections in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. Featuring two rows of 98 positions with a 3.18mm pitch, it offers ample connectivity options. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing durability and corrosion resistance. The termination method is Thru Hole with a tail length of 4.83mm, making it easy to install on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's straight orientation, low profile design (15.49mm height, 9.4mm width), and clearance hole mount type facilitate easy integration into circuit boards. Compliant with RoHS standards, this connector is ideal for use in various industries, ensuring reliable performance in critical systems.