EEA49DRSN

Heilind Number:SULEEA49DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA49DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA49DRSN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA49DRSN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EEA49DRSN, boasts a high amperage rating of 3A and a robust voltage capacity of 750 VAC, making it ideal for power-intensive applications. Featuring a gender-specific design, this connector is tailored for female connections with its 98 positions spread across 2 rows. The termination method of Thru Hole ensures secure and reliable attachment to the PCB. With contact material and plating made of durable Phosphor Bronze and Matte Tin respectively, this connector guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. With a compact height of .61 inches and a width of 9.4mm, it offers space-saving advantages without compromising performance. Perfect for demanding industrial and commercial applications, the EEA49DRSN is a top choice in the realm of high-performance connectors.